Sign in to ask questions about the Eaton FAZ-C13/3-NA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton FAZ-C13/3-NA technical specifications.
| Current Rating | 13A |
| Depth | 75.5mm |
| Length | 53.1mm |
| Mount | DIN Rail |
| Number of Poles | 3 |
| RoHS Compliant | Yes |
| Series | FAZ |
| Termination | Screw |
| Voltage Rating | 415V |
| Width | 105mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton FAZ-C13/3-NA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
