The FAZ-C4/2 circuit breaker is a 2-pole device with a current rating of 4A and a voltage rating of 415V. It is designed for DIN rail mounting and features screw termination. The breaker is RoHS compliant and does not contain SVHC materials. It is approved by UL and suitable for use in general applications.
Eaton FAZ-C4/2 technical specifications.
| Approvals | UL |
| Current Rating | 4A |
| Depth | 72.6mm |
| Length | 36mm |
| Mount | DIN Rail |
| Number of Poles | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FAZ |
| Termination | Screw |
| Voltage Rating | 415V |
| Voltage Rating (AC) | 415V |
| DC Rated Voltage | 48V |
| Width | 84.7mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton FAZ-C4/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
