
The FAZ-C40/3 circuit breaker from Eaton is a 3-pole device with a current rating of 40A and a DC rated voltage of 48V. It is designed for DIN rail mounting and features screw termination. The breaker is RoHS compliant and does not contain SVHC compliant materials. It has a width of 84.7mm and a length of 54mm, with a depth of 72.6mm. The FAZ-C40/3 is approved by UL and is suitable for use in applications up to 415V AC or 277V AC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton FAZ-C40/3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Current Rating | 40A |
| Depth | 72.6mm |
| Length | 54mm |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FAZ |
| Termination | Screw |
| Voltage Rating | 415V |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 48V |
| Width | 84.7mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton FAZ-C40/3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
