
The Eaton FAZ-C5/1-NA-SP is a general purpose circuit breaker with a current rating of 5A and a voltage rating of 48V DC. It is designed for DIN rail mounting and features a screw termination. The device is compliant with RoHS regulations but not Reach SVHC. It is suitable for use in a variety of applications within the general category.
Sign in to ask questions about the Eaton FAZ-C5/1-NA-SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton FAZ-C5/1-NA-SP technical specifications.
| Current Rating | 5A |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FAZ |
| Termination | Screw |
| Voltage Rating (AC) | 480V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Eaton FAZ-C5/1-NA-SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
