
Circuit Breaker; Supplementary; C Curve; 7A; 3-Pole; Standard Packaging; UL 1077
Checking distributor stock and pricing after the page loads.
Eaton FAZ-C7/3 technical specifications.
| Approvals | UL |
| Mount | DIN Rail |
| Number of Poles | 3 |
| RoHS Compliant | Yes |
| Termination | Screw |
| RoHS | Compliant |
No datasheet is available for this part.
