
The Eaton FAZ-D16/3 is a 3-pole circuit breaker with a current rating of 16A and a DC rated voltage of 125V. It is designed for DIN rail mounting and has a width of 84.7mm. The breaker is RoHS compliant and approved by UL. It has a voltage rating of 415V AC and 277V AC, and is suitable for use in a variety of applications.
Eaton FAZ-D16/3 technical specifications.
| Approvals | UL |
| Current Rating | 16A |
| Depth | 72.6mm |
| Length | 54mm |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FAZ |
| Termination | Screw |
| Voltage Rating | 415V |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 125V |
| Width | 84.7mm |
| RoHS | Compliant |
No datasheet is available for this part.
