
Circuit Breaker; Supplementary; D Curve; 3A; 1-Pole; Single Pkg; UL 489; Screw
Eaton FAZ-D3/1-NA-SP technical specifications.
| Current Rating | 3A |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Termination | Screw |
| RoHS | Compliant |
No datasheet is available for this part.