
The Eaton FAZ-D3/1-SP circuit breaker is a general purpose device with a current rating of 3A and a DC rated voltage of 48V. It is designed for DIN rail mounting and features a screw termination. The breaker is UL approved and compliant with RoHS regulations, but does not meet SVHC requirements. It has a voltage rating of 277V AC and a single pole configuration.
Eaton FAZ-D3/1-SP technical specifications.
| Approvals | UL |
| Current Rating | 3A |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FAZ |
| Termination | Screw |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
No datasheet is available for this part.