
The Eaton FAZ-D4/2 is a 2-pole circuit breaker with a current rating of 4A and a voltage rating of 415V. It is designed for DIN rail mounting and features screw termination. The breaker is RoHS compliant and meets UL approval standards. It measures 36mm in length, 72.6mm in depth, and 84.7mm in width.
Eaton FAZ-D4/2 technical specifications.
| Approvals | UL |
| Current Rating | 4A |
| Depth | 72.6mm |
| Length | 36mm |
| Mount | DIN Rail |
| Number of Poles | 2 |
| RoHS Compliant | Yes |
| Series | FAZ |
| Termination | Screw |
| Voltage Rating | 415V |
| Width | 84.7mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton FAZ-D4/2 to view detailed technical specifications.
No datasheet is available for this part.