
The Eaton FAZ-D40/2 is a general purpose circuit breaker with a 2-pole configuration and a current rating of 40A. It has a DC rated voltage of 125V and is designed for DIN rail mounting. The breaker is RoHS compliant and has UL approval. It measures 36mm in length, 72.6mm in depth, and 84.7mm in width.
Sign in to ask questions about the Eaton FAZ-D40/2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton FAZ-D40/2 technical specifications.
| Approvals | UL |
| Current Rating | 40A |
| Depth | 72.6mm |
| Length | 36mm |
| Mount | DIN Rail |
| Number of Poles | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FAZ |
| Termination | Screw |
| Voltage Rating | 415V |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 125V |
| Width | 84.7mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton FAZ-D40/2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
