
Eaton FAZ-D7/3-NA technical specifications.
| Current Rating | 7A |
| Depth | 75.5mm |
| Length | 53.1mm |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Series | FAZ |
| Termination | Screw |
| Voltage Rating | 415V |
| Width | 105mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton FAZ-D7/3-NA to view detailed technical specifications.
No datasheet is available for this part.