
This 1-pole circuit breaker from Eaton features a current rating of 8A and is rated for 48V DC and 277V AC. It is designed for DIN rail mounting and meets UL approval standards. The breaker is RoHS compliant but does not meet Reach SVHC compliance requirements.
Eaton FAZ-D8/1-SP technical specifications.
| Approvals | UL |
| Current Rating | 8A |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FAZ |
| Termination | Screw |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Eaton FAZ-D8/1-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.