
Circuit Breaker; Supplementary; D Curve; 8A; 3-Pole; Std Pkg; UL 489; Screw Term
Checking distributor stock and pricing after the page loads.
| Current Rating | 8A |
| Depth | 75.5mm |
| Length | 53.1mm |
| Mount | DIN Rail |
| Number of Poles | 3 |
| RoHS Compliant | Yes |
| Series | FAZ |
| Termination | Screw |
| Voltage Rating | 415V |
| Width | 105mm |
| RoHS | Compliant |