
Circuit Breaker; Miniature; 1-Pole; 2 A; 240/415 V; Z Charac.; Toggle; Panel
Eaton FAZ-Z2/1 technical specifications.
| Approvals | UL |
| Mount | DIN Rail |
| Number of Poles | 1 |
| RoHS Compliant | Yes |
| Termination | Screw |
| RoHS | Compliant |
No datasheet is available for this part.
