
Circuit Breakers PLUG-IN CIRC BREAKER
Eaton FCB-20 technical specifications.
| Actuator Type | Push to Reset |
| Current Rating | 20A |
| Mount | Holder |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | FCB |
| Termination | Blade |
| DC Rated Voltage | 14.5V |
| Weight | 8.000135oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton FCB-20 to view detailed technical specifications.
No datasheet is available for this part.
