The Eaton FD1090 is a thermal magnetic circuit breaker with a voltage rating of 277VAC or 125VDC and a current rating of 90A. It features a handle actuator and is designed for mounting on DIN rail. The device has two terminals and is suitable for general use.
Checking distributor stock and pricing after the page loads.
| Type | Thermal Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 277VAC|125VDC |
| Current Rating | 90A |
| Actuator Type | Handle |
| Mounting | DIN Rail |
| Number of Terminals | 2 |
| Typical AC Voltage Rating | 277(Max)V |
| Typical DC Voltage Rating | 125V |
| Pin Count | 2 |
| RoHS Version | 2002/95/EC |