Sign in to ask questions about the Eaton FHL11U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton FHL11U technical specifications.
| Approvals | UL, CSA |
| Color | Grey |
| Current Rating | 30A |
| Illumination Type | Illuminated |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | FHL |
| Voltage Rating | 250V |
| Weight | 2.4oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton FHL11U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.