The Eaton FHL12G is a 250V general purpose fuse with a current rating of 30A. It is available in a bulk packaging quantity of 10 and features an illuminated design. The fuse is approved to UL and CSA standards. It weighs 3.6oz and has a grey color.
Sign in to ask questions about the Eaton FHL12G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton FHL12G technical specifications.
| Approvals | UL, CSA |
| Color | Grey |
| Current Rating | 30A |
| Illumination Type | Illuminated |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | FHL |
| Voltage Rating | 250V |
| Weight | 3.6oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton FHL12G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.