
Fuse Holder 30A 250V Panel Mount Solder Lug
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton FHN55W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Body Material | DIALLYL PHTHALATE |
| Color | Black |
| Current Rating | 30A |
| Fuse Size | 1/4 X 1-1/4in |
| Illumination Type | Illuminated |
| Length | 63.5mm |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | FHN |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 1.504oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton FHN55W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.