
The Eaton FL11T8 is a high-voltage electrical fuse with a current rating of 8A and a voltage rating of 27kV. It has a screw termination and is available in bulk packaging with 250 units per package. The fuse is not RoHS compliant. It is part of the Edison series and has a length of 23 inches and a weight of 1.008 ounces.
Eaton FL11T8 technical specifications.
| Current Rating | 8A |
| Length | 23inch |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Edison™ |
| Termination | Screw |
| Type | Electrical |
| Voltage Rating (AC) | 27kV |
| Weight | 1.008oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton FL11T8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
