
Fuse Fast Acting 140A 27000V Clip CE
Eaton FL3K140 technical specifications.
| Current Rating | 140A |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Edison™, FL |
| Termination | Screw |
| Type | Electrical |
| Voltage Rating (AC) | 27kV |
| Weight | 4.8oz |
| RoHS | Not Compliant |
No datasheet is available for this part.