
The Eaton FL3K200 is a 200A electrical fuse with a voltage rating of 27kV. It is available in bulk packaging and has a screw termination. The fuse is not RoHS compliant. It is part of the Edison FL series.
Sign in to ask questions about the Eaton FL3K200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton FL3K200 technical specifications.
| Current Rating | 200A |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Edison™, FL |
| Termination | Screw |
| Type | Electrical |
| Voltage Rating (AC) | 27kV |
| Weight | 8.000001oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton FL3K200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
