
The Eaton FL3K80 is a high-voltage electrical fuse with a current rating of 80A. It measures 23 inches in length and is available in bulk packaging. The fuse is not RoHS compliant. It is part of the Edison FL series and is designed for screw termination. The Eaton FL3K80 is used for circuit protection in various applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton FL3K80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 80A |
| Length | 23inch |
| Package Quantity | 150 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Edison™, FL |
| Termination | Screw |
| Type | Electrical |
| Voltage Rating (AC) | 27kV |
| Weight | 3.2oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton FL3K80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
