The Eaton FL3T100 is a 100A screw terminal fuse with a 27kV AC voltage rating. It is available in bulk packaging with 150 units per package. The fuse is not RoHS compliant. It has a length of 23 inches and weighs 3.2 ounces.
Sign in to ask questions about the Eaton FL3T100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton FL3T100 technical specifications.
| Current Rating | 100A |
| Length | 23inch |
| Package Quantity | 150 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Edison™, FL |
| Termination | Screw |
| Type | Electrical |
| Voltage Rating (AC) | 27kV |
| Weight | 3.2oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton FL3T100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.