The FL3T15 is a 27kV electrical fuse with a current rating of 15A and a length of 23inch. It is available in bulk packaging with a quantity of 250 units per package. The fuse is not RoHS compliant. It is part of the Edison FL series and is used for circuit protection.
Eaton FL3T15 technical specifications.
| Current Rating | 15A |
| Length | 23inch |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Edison™, FL |
| Termination | Screw |
| Type | Electrical |
| Voltage Rating (AC) | 27kV |
| Weight | 1.6oz |
| RoHS | Not Compliant |
No datasheet is available for this part.