Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton FM08A125V4A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton FM08A125V4A technical specifications.
| Body Diameter | 2.36mm |
| Body Length | 7.14mm |
| Package/Case | Axial |
| Current Rating | 4A |
| Fuse Size | 2.36 X 7.14mm |
| Max Voltage Rating (AC) | 125V |
| Termination | Axial |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Eaton FM08A125V4A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
