Fuse Miniature 4A 125V 2.36 X 7.14mm
Checking distributor stock and pricing after the page loads.
Eaton FM08A125V4AT technical specifications.
| Body Diameter | 2.36mm |
| Body Length | 7.14mm |
| Package/Case | Axial |
| Current Rating | 4A |
| Lead Free | Contains Lead |
| Termination | Axial |
| Voltage Rating | 125V |
| RoHS | Compliant |
No datasheet is available for this part.