
The FMX-20LP fuse is a 20A, 32V DC-rated component with a blue color. It measures 10.92mm in height, 25.4mm in length, and 11.93mm in width. The fuse is packaged in bulk quantities of 10. It is part of the FMX series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton FMX-20LP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Current Rating | 20A |
| Height | 10.92mm |
| Length | 25.4mm |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | FMX |
| DC Rated Voltage | 32V |
| Weight | 0.24oz |
| Width | 11.93mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton FMX-20LP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.