The FMX-25LP fuse from Eaton is a general purpose fuse with a current rating of 25A and a DC rated voltage of 32V. It has a height of 10.92mm, length of 25.4mm, and width of 11.93mm. The fuse is packaged in bulk with 10 units per package.
Eaton FMX-25LP technical specifications.
| Color | Clear |
| Current Rating | 25A |
| Height | 10.92mm |
| Length | 25.4mm |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | FMX |
| DC Rated Voltage | 32V |
| Weight | 0.24oz |
| Width | 11.93mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton FMX-25LP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
