Eaton FMX-30 technical specifications.
| Color | Pink |
| Current Rating | 30A |
| Fuse Size | 26.92 X 10.92 X 13.95mm |
| Height | 1.06inch |
| Length | 25.4mm |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | FMX |
| DC Rated Voltage | 32V |
| Weight | 0.208oz |
| Width | 11.93mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton FMX-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.