
Fuse Blade Slow Blow Acting 40A Panel Mount Pin 26.92 X 10.92 X 13.95mm Automotive
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton FMX-40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Current Rating | 40A |
| Depth | 10.92mm |
| Fuse Size | 26.92 X 10.92 X 13.95mm |
| Height | 1.06inch |
| Length | 25.4mm |
| Mount | Holder, Panel |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FMX |
| DC Rated Voltage | 32V |
| Weight | 0.16oz |
| Width | 11.93mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton FMX-40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.