Fuse Blade Slow Blow Acting 40A Panel Mount Pin 26.92 X 10.92 X 13.95mm
Checking distributor stock and pricing after the page loads.
| Current Rating | 40A |
| Type | Blade |
| Termination Style | Pin |
| Acting | Slow Blow |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |