
The Eaton FMX-50 fuse is a 50A, 32V rated component with a red color. It has a depth of 10.92mm and a height of 1.06inch. The fuse measures 25.4mm in length and 11.93mm in width. It is designed for holder or panel mount applications and is packaged in bulk quantities of 10.
Eaton FMX-50 technical specifications.
| Color | Red |
| Current Rating | 50A |
| Depth | 10.92mm |
| Fuse Size | 26.92 X 10.92 X 13.95mm |
| Height | 1.06inch |
| Length | 25.4mm |
| Mount | Holder, Panel |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | FMX |
| DC Rated Voltage | 32V |
| Weight | 1.408oz |
| Width | 11.93mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton FMX-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.