Eaton FMX-50LP technical specifications.
| Color | Red |
| Current Rating | 50A |
| Height | 10.92mm |
| Length | 25.4mm |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | FMX |
| DC Rated Voltage | 32V |
| Weight | 0.24oz |
| Width | 11.93mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton FMX-50LP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
