Eaton FMX-60LP technical specifications.
| Color | Yellow |
| Current Rating | 60A |
| Height | 10.92mm |
| Length | 25.4mm |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | FMX |
| DC Rated Voltage | 32V |
| Weight | 0.016oz |
| Width | 11.93mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton FMX-60LP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
