The Eaton FNM-3BC fuse features a current rating of 3A and a voltage rating of 250V AC. It has a diameter of 10.3mm and a length of 38.1mm. The fuse is available in bulk packaging and has a weight of 0.208oz. It is part of the FNM series and has a clip termination.
Eaton FNM-3BC technical specifications.
| Current Rating | 3A |
| Diameter | 10.3mm |
| Length | 38.1mm |
| Package Quantity | 3 |
| Packaging | Bulk |
| Series | FNM |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| Weight | 0.208oz |
| RoHS | Not Compliant |
No datasheet is available for this part.