
This 500V 100mA fuse holder is available in a 10.3mm diameter package and is rated for use in a holder mount configuration. It meets UL, CSA, and CE approvals and is packaged in bulk quantities. The holder is designed to accommodate a 13/32 X 1-1/2in fuse size and has a length of 38.1mm. The fuse holder is made of a material that is RoHS compliant and has a weight of 0.32oz.
Eaton FNQ-1/10 technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 100mA |
| Diameter | 10.3mm |
| Fuse Size | 13/32 X 1-1/2in |
| Length | 38.1mm |
| Max Voltage Rating (AC) | 500V |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FNQ |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 500V |
| Weight | 0.32oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton FNQ-1/10 to view detailed technical specifications.
No datasheet is available for this part.