The Eaton TRON FNQ-10 is a surface mount fuse holder rated for 10A current and 500V AC voltage. It has a diameter of 10.3mm and a length of 38.1mm. The fuse holder is lead free and RoHS compliant, with approvals from UL, CSA, and CE. It is not radiation hardened and the Reach SVHC compliance is unknown.
Eaton FNQ-10 technical specifications.
| Approvals | UL, CSA, CE |
| Blow Characteristic | TIME DELAY |
| Current | 10A |
| Current Rating | 10A |
| Diameter | 10.3mm |
| Fuse Current | 10A |
| Fuse Size | 13/32 X 1-1/2in |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Max Voltage Rating (AC) | 500V |
| Mount | Holder, Surface Mount |
| Package Quantity | 10 |
| Packaging | Carton |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TRON® FNQ |
| Size | 38.1mm |
| Type | Electrical |
| Voltage Rating (AC) | 500V |
| Working Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Eaton FNQ-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.