
The Eaton FNQ-12 is a 500V 12A surface mount PTC resettable fuse with a diameter of 10.3mm and a length of 38.1mm. It is available in a bulk packaging with 10 units per package. The fuse is lead free and RoHS compliant, meeting UL and CSA approvals. It is designed for use in overcurrent protection applications and has a maximum voltage rating of 500V AC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton FNQ-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, CE |
| Current | 12A |
| Current Rating | 500mA |
| Diameter | 10.3mm |
| Fuse Size | 13/32 X 1-1/2in |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Max Voltage Rating (AC) | 500V |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FNQ |
| Size | 38.1mm |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 500V |
| Weight | 0.4oz |
| Working Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Eaton FNQ-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
