
This is a 2-terminal midget fuse with a slow blow acting type, rated for 500V and 0.15A. It has a cartridge termination style and measures 10.32mm x 38.1mm in size. The fuse is designed for mounting in a holder and has a product diameter of 10.3mm and a product length of 38.1mm.
Eaton FNQ-15/100-R technical specifications.
| Mounting | Holder |
| Fuse Size (mm) | 10.32 X 38.1 |
| Number of Terminals | 2 |
| Product Length (mm) | 38.1 |
| Product Diameter (mm) | 10.3 |
| Termination Style | Cartridge |
| Current Rating | 0.15A |
| Type | Midget |
| Voltage Rating | 500V |
| Acting | Slow Blow |
| Cage Code | 81118 |
| EU RoHS | Yes |
| HTS Code | 8536100040 |
| Schedule B | 8536100040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
No datasheet is available for this part.