The Eaton TRON FNQ-2 is a 500V AC rated fuse holder designed for surface mount applications. It has a current rating of 2A and is available in a package quantity of 10. The fuse holder is compliant with RoHS regulations and is packaged in a carton. It is not radiation hardened and the Reach SVHC compliance status is unknown. The holder is suitable for use in a variety of electrical applications.
Sign in to ask questions about the Eaton FNQ-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton FNQ-2 technical specifications.
| Approvals | UL, CSA, CE |
| Blow Characteristic | TIME DELAY |
| Current | 2A |
| Current Rating | 2A |
| Diameter | 10.3mm |
| Fuse Current | 2A |
| Fuse Size | 13/32 X 1-1/2in |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Max Voltage Rating (AC) | 500V |
| Mount | Holder, Surface Mount |
| Package Quantity | 10 |
| Packaging | Carton |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TRON® FNQ |
| Size | 38.1mm |
| Type | Electrical |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 500V |
| Working Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Eaton FNQ-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
