Eaton FNQ-2/10 technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 200mA |
| Fuse Size | 13/32 X 1-1/2in |
| Length | 1.5inch |
| Max Voltage Rating (AC) | 500V |
| Mount | Holder |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | FNQ |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Eaton FNQ-2/10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.