
The Eaton FNQ-3 fuse features a blow characteristic of time delay and a current rating of 3A. It has a maximum voltage rating of 500V AC and is made of fiberglass. The fuse is available in a package quantity of 10 and is packaged in a carton. It is lead free and RoHS compliant, making it suitable for a variety of applications.
Eaton FNQ-3 technical specifications.
| Blow Characteristic | TIME DELAY |
| Body Material | Fiberglass |
| Current Rating | 3A |
| Diameter | 10.3mm |
| Fuse Current | 3A |
| Fuse Size | 13/32 X 1-1/2in |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Max Voltage Rating (AC) | 500V |
| Mount | Panel, Clip, Holder, Surface Mount |
| Package Quantity | 10 |
| Packaging | Carton |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FNQ |
| Size | 38.1mm |
| Termination | Clip |
| Voltage Rating (AC) | 500V |
| Weight | 0.288oz |
| Working Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Eaton FNQ-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
