Eaton FNQ-3-1/2 technical specifications.
| Approvals | UL, CSA, CE |
| Blow Characteristic | TIME DELAY |
| Body Material | Fiberglass |
| Current | 3.5A |
| Current Rating | 3.5A |
| Diameter | 10.3mm |
| Fuse Current | 3.5A |
| Fuse Size | 13/32 X 1-1/2in |
| Length | 38.1mm |
| Max Voltage Rating (AC) | 500V |
| Mount | Holder, Panel, Clip |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FNQ |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 500V |
| Weight | 0.4oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton FNQ-3-1/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.