
The Eaton FNQ-3/10 fuse is a 600V AC rated component with a current rating of 300mA. It has a diameter of 10.3mm and a length of 1.5 inches. The fuse is packaged in bulk and is RoHS compliant. It meets the approvals of UL, CSA, and CE.
Eaton FNQ-3/10 technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 300mA |
| Diameter | 10.3mm |
| Fuse Size | 13/32 X 1-1/2in |
| Length | 1.5inch |
| Max Voltage Rating (AC) | 500V |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FNQ |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| Weight | 0.32oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton FNQ-3/10 to view detailed technical specifications.
No datasheet is available for this part.