
The Eaton FNQ-5-6/10 PTC resettable fuse is a 500V, 5.6A device with a diameter of 10.3mm and length of 1.5inch. It features a clip termination and is available in bulk packaging with 10 units per package. The fuse is compliant with RoHS regulations and has approvals from UL, CSA, and CE. It is suitable for overcurrent protection applications in surface mount and leaded designs.
Eaton FNQ-5-6/10 technical specifications.
| Approvals | UL, CSA, CE |
| Current | 5.6A |
| Current Rating | 5.6A |
| Diameter | 10.3mm |
| Fuse Size | 13/32 X 1-1/2in |
| Length | 1.5inch |
| Max Voltage Rating (AC) | 500V |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FNQ |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 500V |
| Weight | 0.48oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton FNQ-5-6/10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.