
Time delay PTC resettable fuse, 6A current rating, 500V AC/DC working voltage. Features fiberglass body, clip termination, and a 13/32 x 1-1/2 inch fuse size. UL, CSA, and CE approved, RoHS compliant. Designed for holder, panel, or clip mounting.
Eaton FNQ-6 technical specifications.
| Approvals | UL, CSA, CE |
| Blow Characteristic | TIME DELAY |
| Body Material | Fiberglass |
| Current | 6A |
| Current Rating | 6A |
| Diameter | 10.3mm |
| Fuse Current | 6A |
| Fuse Size | 13/32 X 1-1/2in |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Max Voltage Rating (AC) | 500V |
| Mount | Holder, Panel, Clip |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FNQ |
| Size | 38.1mm |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 500V |
| Weight | 0.304oz |
| Working Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Eaton FNQ-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
