Fuse Midget Slow Blow Acting 0.6A 500V Holder Cartridge 10.32 X 38.1mm Fiber Carton CSA/UL
Eaton FNQ-6/10 technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 600mA |
| Diameter | 10.3mm |
| Fuse Size | 13/32 X 1-1/2in |
| Length | 38.1mm |
| Max Voltage Rating (AC) | 500V |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FNQ |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 500V |
| Weight | 0.32oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton FNQ-6/10 to view detailed technical specifications.
No datasheet is available for this part.