The Eaton FNQ-R-1 is a 600V 1A time delay fuse holder with a 13/32 X 1-1/2in fuse size and a 38.1mm length. It is designed for use with CC-TRON FNQ-R series fuses and is compliant with UL, CSA, and CE approvals. The holder is lead free and RoHS compliant, and is packaged in cartons of 10 units. It is suitable for use in electrical applications with a maximum working voltage of 600V.
Eaton FNQ-R-1 technical specifications.
| Approvals | UL, CSA, CE |
| Blow Characteristic | TIME DELAY |
| Current | 1A |
| Current Rating | 1A |
| Diameter | 10.3mm |
| Fuse Current | 1A |
| Fuse Size | 13/32 X 1-1/2in |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Max Voltage Rating (AC) | 600V |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Carton |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CC-TRON® FNQ-R |
| Size | 38.1mm |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Working Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Eaton FNQ-R-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
