
The Limitron FNQ-R 1.5A 600V time delay fuse holder is a lead-free, RoHS compliant electrical component. It has a current rating of 1.5A and a maximum voltage rating of 600V AC. The fuse holder is available in bulk packaging and is designed for use with 13/32 X 1-1/2in fuses. It meets UL and CSA approvals and is CE compliant.
Eaton FNQ-R-1-1/2 technical specifications.
| Approvals | UL, CSA, CE |
| Blow Characteristic | TIME DELAY |
| Current | 1.5A |
| Current Rating | 1.5A |
| Diameter | 10.3mm |
| Fuse Current | 1.5A |
| Fuse Size | 13/32 X 1-1/2in |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Max Voltage Rating (AC) | 600V |
| Mount | Holder |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Limitron™ FNQ-R |
| Size | 38.1mm |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| Working Voltage | 600V |
| RoHS | Compliant |
No datasheet is available for this part.